- Home ›
- All Products›
- 2-1703498-3
TE Connectivity / AMP Brand
2-1703498-3
2POS, MCON 1.2 LL TAB SEALED COD B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2POS, MCON 1.2 LL TAB SEALED COD B
Search Keywords: 217034983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703498-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Sealable:Yes
-
Packaging Method:Box
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:14 VDC
-
Packaging Quantity:1500
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Gray
-
Number of Rows:1
-
Number of Positions:2
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Product Width:1.732 in, 44 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Length:.583 in, 14.8 mm
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.673 in, 17.1 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):25 A
-
Mating Alignment Type:Keyed
-
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Contact Size:1.2mm
-
Circuit Application:Power
-
Housing Material:PBT GF
Tools/3D Models
+
Frequently Asked Questions
Is 2-1703498-3 RoHS compliant?
Yes, 2-1703498-3 is RoHS compliant.
What is the lead time for 2-1703498-3?
The standard lead time for 2-1703498-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
375
$2.10
750
$1.30
1,125
$1.03
1,500 +
$1.01
Click for Quote
Log in
to unlock special pricing