Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1703498-2

2POS, MCON 1.2 LL TAB SEALED COD B

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS, MCON 1.2 LL TAB SEALED COD B
Search Keywords: 217034982
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1703498-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Number of Positions:
    2
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Housing for Male Terminals
  • Connector Position Assurance Capable:
    No
  • Number of Rows:
    1
  • Packaging Quantity:
    1500
  • Primary Product Color:
    Gray
  • Serviceable:
    Yes
  • Primary Locking Feature:
    On the Terminal
  • Nominal Voltage Architecture:
    12 V
  • Sealable:
    Yes
  • Operating Voltage:
    12 VDC
  • Terminal Position Assurance:
    Yes
  • UL Flammability Rating:
    UL 94HB
  • Cable Exit Angle:
    180°
  • Product Length:
    .583 in, 14.8 mm
  • Centerline (Pitch):
    .157 in, 4 mm
  • Product Width:
    .589 in, 14.95 mm
  • Packaging Method:
    Box & Carton
  • Connector Shape:
    Rectangular
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Current Rating (Max):
    25 A
  • Strain Relief:
    Without
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Contact Type:
    Tab
  • Contact Size:
    1.2mm
  • Mating Alignment:
    With
  • Circuit Application:
    Power
  • Connector Height:
    1.732 in, 44 mm
  • Housing Material:
    PBT GF
  • Mating Alignment Type:
    Keyed
  • Operating Temperature (Max):
    130 °C, 266 °F
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2-1703498-2?
The recommended replacement for 2-1703498-2 is 1-1703498-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1703498-2 RoHS compliant?
Yes, 2-1703498-2 is RoHS compliant.
What is the lead time for 2-1703498-2?
The standard lead time for 2-1703498-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$1.319
750
$0.990
1,125
$0.924
1,500 +
$0.905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!