- Home ›
- All Products›
- 2-1703498-1
TE Connectivity / AMP Brand
2-1703498-1
2POS, MCON 1.2 LL TAB SEALED COD B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2POS, MCON 1.2 LL TAB SEALED COD B
Search Keywords: 217034981
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1703498-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Packaging Quantity: | 1500 |
| Primary Product Color: | Gray |
| Connector & Housing Type: | Housing for Male Terminals |
| Connector Position Assurance Capable: | No |
| Sealable: | Yes |
| Primary Locking Feature: | On the Terminal |
| Number of Rows: | 1 |
| Terminal Position Assurance: | Yes |
| Nominal Voltage Architecture: | 12 V |
| Serviceable: | Yes |
| Number of Positions: | 2 |
| Connector System: | Wire-to-Wire |
| Operating Voltage: | 14 VDC |
| Cable Exit Angle: | 180° |
| Product Length: | .583 in, 14.8 mm |
| Centerline (Pitch): | .157 in, 4 mm |
| Product Width: | 1.732 in, 44 mm |
| Packaging Method: | Box & Carton |
| Housing Material: | PBT GF |
| Circuit Application: | Power |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 25 A |
| Connector Height: | .589 in, 14.95 mm |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Strain Relief: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Operating Temperature (Max): | 130 °C, 266 °F |
| Connector Shape: | Rectangular |
| Contact Size: | 1.2mm |
| Mating Alignment Type: | Keyed |
| Contact Type: | Tab |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1703498-1 RoHS compliant?
Yes, 2-1703498-1 is RoHS compliant.
What is the lead time for 2-1703498-1?
The standard lead time for 2-1703498-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$0.936
250
$0.875
500
$0.857
2,000
$0.820
4,000
$0.802
6,000
$0.791
8,000
$0.784
10,000 +
$0.778
Click for Quote
Log in
to unlock special pricing