- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1703494-1
2-1703494-1
TE Connectivity / AMP Brand
Conn Housing PL 3 POS Crimp ST Cable Mount Gray Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 3 POS Crimp ST Cable Mount Gray Box Automotive
Search Keywords: 217034941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703494-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:123494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
50
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$0.784
250
$0.654
1,400
$0.600
2,800
$0.571
5,600
$0.568
8,400
$0.565
11,200
$0.562
15,400 +
$0.559
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT