- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2170330-1
2170330-1
TE Connectivity / AMP Brand
HMZD+,4PAIRS,10COLS,VERTICAL,ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HMZD+,4PAIRS,10COLS,VERTICAL,ASSEMBLY
Search Keywords: 21703301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:80Signal/80Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$11.69
40
$11.52
60
$11.42
100
$11.29
260
$11.06
500
$10.34
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing