- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2170328-1
2170328-1
TE Connectivity / AMP Brand
HMZD+,2PAIRS,10COLS,VERTICAL,ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HMZD+,2PAIRS,10COLS,VERTICAL,ASSEMBLY
Search Keywords: 21703281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170328-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:40
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
20
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$14.41
200
$8.87
300
$7.02
400 +
$6.88
Click for Quote
Log in
to unlock special pricing