- Home ›
- All Products›
- 2170285-1
2170285-1
TE Connectivity / AMP Brand
SFP CAGE&PT ASSY PRESS FIT 1X4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP CAGE&PT ASSY PRESS FIT 1X4
Search Keywords: 21702851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170285-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Sealable:No
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Number of Positions:80
-
Heat Sink Compatible:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
For Use With Pluggable I/O Products:SFP Cable Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Data Rate (Max):4 Gb/s
-
Cage Material:Copper Alloy
-
Pluggable I/O Applications:SFP
-
Packaging Method:Tray
-
Port Matrix Configuration:1 x 4
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Form Factor:SFP
-
Contact Mating Area Plating Material:Gold
-
Number of Ports:4
-
Cage Type:Ganged
-
Centerline (Pitch):.032 in, .8 mm
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$85.02
200
$44.87
300
$30.86
400 +
$30.24
Click for Quote
Log in
to unlock special pricing