Image is representational - see mfr. specs

SFP+ 1x6 Cage Assembly

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SFP+ 1x6 Cage Assembly
Search Keywords: 21702721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2170272-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Sealable:
    No
  • Port Matrix Configuration:
    1 x 6
  • Cage Type:
    Ganged
  • Pluggable I/O Applications:
    SFP+ Enhanced
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Ports:
    6
  • Connector Mounting Type:
    Board Mount
  • Connector System:
    Cable-to-Board
  • Data Rate (Max):
    16 Gb/s
  • Pluggable I/O Product Type:
    Cage
  • Cage Material:
    Nickel Silver
  • Form Factor:
    SFP+
  • Heat Sink Compatible:
    No
  • For Use With Pluggable I/O Products:
    SFP+ SMT Connector
  • PCB Thickness (Recommended):
    .059 in, 1.5 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Packaging Method:
    Box & Tray
  • Termination Post & Tail Length:
    .081 in, 2.05 mm
  • EMI Containment Feature Type:
    Internal/External EMI Springs
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
15
$43.39
30
$26.70
45
$21.14
60 +
$20.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!