- Home ›
- All Products›
- 2170256-1
TE Connectivity / AMP Brand
2170256-1
Cage Assy, QSFP, Through Bezel,w/o HS LP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170256-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
EMI Containment Feature Type:Internal/External EMI Springs
-
Number of Rear EONs per Port Column:5
-
Cage Material:Nickel Silver
-
Form Factor:QSFP+
-
Heat Sink Compatible:No
-
PCB Contact Termination Area Plating Material:Tin
-
Port Matrix Configuration:1 x 1
-
UL Flammability Rating:UL 94V-0
-
Pluggable I/O Product Type:Cage
-
Cage Type:Single
-
Enhancements:EMI Enhanced
-
Included Lightpipe:No
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Applications:EMI Enhanced
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Number of Ports:1
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.086 in, 2.2 mm