- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2170245-1
TE Connectivity / AMP Brand
2170245-1
HMZD+,3PAIRS,10COLS,VERTICAL,ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170245-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A