- Home ›
- All Products›
- 2170191-2
2170191-2
TE Connectivity / AMP Brand
SFP+ Enhanced 1x4 , W/ High Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SFP+ Enhanced 1x4 , W/ High Heatsink
Search Keywords: 21701912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170191-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Form Factor:SFP+
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Signal
-
Port Matrix Configuration:1 x 4
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Pluggable I/O Product Type:Cage Assembly
-
Cage Type:Ganged
-
Cage Material:Nickel Silver
-
Heat Sink Compatible:Yes
-
Number of Ports:4
-
Data Rate (Max):16 Gb/s
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Heat Sink Style:Pin
-
Pluggable I/O Applications:SFP+ Enhanced
-
Thermal Accessory Type Included:Heat Sink
-
Sealable:No
-
PCB Thickness (Recommended):.089 in, 2.25 mm
-
Heat Sink Height:.413 in, 10.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray , Tray
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
12
$55.75
24
$34.31
36
$27.16
48 +
$26.62
Click for Quote
Log in
to unlock special pricing