- Home ›
- All Products›
- Connectors ›
- Modular Connectors ›
- Modular Connector Accessories ›
- 2170185-2
2170185-2
TE Connectivity / AMP Brand
PLUG KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG KIT
Search Keywords: 21701852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170185-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Centerline (Pitch):.049 in, 1.25 mm
-
Connector Profile:Standard
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Connector Contact Density:High
-
Cable Diameter Range:.23 in, 5.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
75
$10.94
150
$6.73
225
$5.33
300 +
$5.22
Click for Quote
Log in
to unlock special pricing