Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2170148-1

SFP+ Enhanced 1x6 Cage Assembly

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SFP+ Enhanced 1x6 Cage Assembly
Search Keywords: 21701481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2170148-1
Unit of Measure: Per Each
RoHS: Yes
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Connector System: Cable-to-Board
Connector Mounting Type: Board Mount
For Use With Pluggable I/O Products: SFP+ SMT Connector
Sealable: Yes
EMI Containment Feature Type: Elastomeric Gasket
Pluggable I/O Applications: SFP+ Enhanced
Heat Sink Compatible: No
Port Matrix Configuration: 1 x 6
Cage Material: Nickel Silver
Connector & Contact Terminates To: Printed Circuit Board
Number of Ports: 6
Pluggable I/O Product Type: Cage
Cage Type: Ganged
Data Rate (Max): 16 Gb/s
Termination Method to Printed Circuit Board: Through Hole - Press-Fit
Form Factor: SFP+
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
PCB Thickness (Recommended): .059 in, 1.5 mm
Packaging Method: Box , Box & Tray
Termination Post & Tail Length: .081 in, 2.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2170148-1 RoHS compliant?
Yes, 2170148-1 is RoHS compliant.
What is the lead time for 2170148-1?
The standard lead time for 2170148-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$101.76
64
$53.87
96
$37.91
128 +
$37.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!