- Home ›
- All Products›
- 2170139-1
2170139-1
TE Connectivity / AMP Brand
SFP+ 1x2 Cage Assembly,W/ Light Pipes
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ 1x2 Cage Assembly,W/ Light Pipes
Search Keywords: 21701391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Port Matrix Configuration:1 x 2
-
Cage Type:Ganged
-
Sealable:No
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Heat Sink Compatible:No
-
Form Factor:SFP+
-
Lightpipe Style:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Circuit Application:Signal
-
Pluggable I/O Applications:SFP+
-
Number of Ports:2
-
Data Rate (Max):16 Gb/s
-
Pluggable I/O Product Type:Cage Assembly
-
UL Flammability Rating:UL 94V-0
-
Lightpipe Configuration:Dual Square
-
Lightpipe Profile:Standard
-
Cage Material:Nickel Silver
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.089 in, 2.25 mm
-
Packaging Method:Box & Tray , Tray
-
Termination Post & Tail Length:.081 in, 2.05 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
38
$23.98
75
$14.96
113
$11.79
150 +
$11.55
Click for Quote
Log in
to unlock special pricing