- Home ›
- All Products›
- 2170136-1
2170136-1
TE Connectivity / AMP Brand
MODULAR JACK, RJ45, SHIELD, SMT,
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MODULAR JACK, RJ45, SHIELD, SMT,
Search Keywords: 21701361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
110 -
Number of PCB Ground Tabs:4
-
Shield Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Number of Loaded Positions:8
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector Product Type:Connector Assembly
-
Connector Contact Density:Standard
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Shield Plating Material:Nickel
-
Port Matrix Configuration:1 x 1
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Grounding Options:PCB Ground
-
Panel Mount Feature:Without
-
Packaging Quantity:110
-
Modular Connector Style:Jack
-
Modular Jack & Plug Interface Type:RJ45
-
Number of Positions:8
-
Housing Color:Black
-
Shielded:Yes
-
Contact Underplating Material:Nickel
-
Port Configuration:Single Port
-
PCB Thickness (Recommended):1.6 mm
-
Housing Material:High Temperature Nylon
-
Mating Entry Location:Side
-
Status Indicator Type:None
-
Performance Category:Cat 3
-
Contact Mating Area Plating Material:Gold
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Connector Profile:Standard
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.094 in, 2.4 mm
-
Connector Height:.512 in, 13 mm
-
Packaging Method:Tape & Reel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
165
$4.40
330
$2.71
495
$2.15
660 +
$2.10
Click for Quote
Log in
to unlock special pricing