- Home ›
- All Products›
- 2170127-3
2170127-3
TE Connectivity / AMP Brand
QSFP SINGLE CUSTOM EXTRUSION HEATSINK HEIGHT 8.5MM 6.5mm TALL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP SINGLE CUSTOM EXTRUSION HEATSINK HEIGHT 8.5MM 6.5mm TALL
Search Keywords: 21701273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170127-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
35 -
Product Type:Accessory
-
Form Factor:QSFP+
-
For Use With Pluggable I/O Products:QSFP+ Cage
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box & Tray
-
Heat Sink Height:.335 in, 8.5 mm
-
Heat Sink Height Class:Custom
-
Pluggable I/O Accessory Type:Heat Sink
-
Heat Sink Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
Order Increment:
35
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
280
$11.24
560
$5.95
840
$4.19
1,120 +
$4.10
Click for Quote
Log in
to unlock special pricing