- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2170112-3
2170112-3
TE Connectivity / AMP Brand
Cage Assy SAN Hsink QSFP Behind Bezel
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Cage Assy SAN Hsink QSFP Behind Bezel
Search Keywords: 21701123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170112-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:QSFP Cage
-
Dimension:22.2 x 53.5 x 23mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
48
$23.75
96
$14.62
144
$11.57
192 +
$11.34
Click for Quote
Log in
to unlock special pricing