- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2170112-1
2170112-1
TE Connectivity / AMP Brand
QSFP 1X1 BEHIND BEZEL ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
QSFP 1X1 BEHIND BEZEL ASSEMBLY
Search Keywords: 21701121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:QSFP Cage
-
Dimension:22.2 x 53.5 x 13.7mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$24.35
25
$24.29
48
$24.23
96
$14.91
144
$11.80
192 +
$11.57
Click for Quote
Log in
to unlock special pricing