- Home ›
- All Products›
- 2170111-1
2170111-1
TE Connectivity / AMP Brand
QSFP BEHIND BEZEL ASSEMBLY,CAGE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
QSFP BEHIND BEZEL ASSEMBLY,CAGE ASSEMBLY
Search Keywords: 21701111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170111-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Connector System:Cable-to-Board
-
Cage Material:Nickel Silver
-
Cage Type:Single
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Included Lightpipe:No
-
Number of Ports:1
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rear EONs per Port Column:2
-
Pluggable I/O Product Type:Cage
-
Heat Sink Compatible:Yes
-
Form Factor:QSFP+
-
Circuit Application:Signal
-
EMI Containment Feature Type:Customer Applied Gasket
-
Port Matrix Configuration:1 x 1
-
Sealable:Yes
-
Enhancements:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.086 in, 2.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
Order Increment:
32
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
32
$12.43
64
$9.32
96
$8.70
128 +
$8.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments