- Home ›
- All Products›
- 2170110-1
2170110-1
TE Connectivity / AMP Brand
QSFP HEATSINK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP HEATSINK
Search Keywords: 21701101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170110-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Product Type:Accessory
-
Heat Sink Height:.166 in, 4.2 mm
-
Heat Sink Style:Pin
-
Pluggable I/O Accessory Type:Heat Sink
-
Form Factor:QSFP+
-
For Use With Pluggable I/O Products:QSFP+ Cage
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box & Tray
-
Heat Sink Height Class:PCI
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
120
$17.90
240
$9.48
360
$6.67
480 +
$6.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments