- Home ›
- All Products›
- 2170080-1
2170080-1
TE Connectivity / AMP Brand
SFP 1X6 CAGE ASSY, PRESS FIT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP 1X6 CAGE ASSY, PRESS FIT
Search Keywords: 21700801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170080-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Data Rate (Max):4 Gb/s
-
Pluggable I/O Product Type:Cage
-
Port Matrix Configuration:1 x 6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Cage Type:Ganged
-
Number of Ports:6
-
PCB Thickness (Recommended):1.5 mm
-
Connector System:Cable-to-Board
-
Sealable:No
-
Form Factor:SFP
-
Heat Sink Compatible:No
-
Packaging Method:Tray
-
Cage Material:Nickel Silver
-
For Use With Pluggable I/O Products:SFP SMT Connector
-
Connector Mounting Type:Board Mount
-
Pluggable I/O Applications:SFP
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
27
$29.73
54
$18.30
81
$14.48
108 +
$14.19
Click for Quote
Log in
to unlock special pricing