- Home ›
- All Products›
- 2170039-1
2170039-1
TE Connectivity / AMP Brand
1X1SFP CAGE ASSY & PT CONNECTOR ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1X1SFP CAGE ASSY & PT CONNECTOR ASSY
Search Keywords: 21700391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Packaging Method:Tray
-
For Use With Pluggable I/O Products:SFP Cable Assembly
-
Pluggable I/O Applications:SFP+
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:1 x 1
-
Heat Sink Compatible:No
-
Number of Positions:20
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Connector System:Cable-to-Board
-
Cage Material:Copper Alloy
-
Circuit Application:Signal
-
Form Factor:SFP
-
Number of Ports:1
-
Data Rate (Max):4 Gb/s
-
Cage Type:Single
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.032 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
24
$27.79
48
$17.10
72
$13.54
96 +
$13.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments