Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2169809-1

Conn Backplane Power RCP 4 POS Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Backplane Power RCP 4 POS Press Fit ST Thru-Hole
Search Keywords: 21698091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2169809-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Backplane Power
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 4
Termination Method: PRESS FIT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2169809-1 RoHS compliant?
Yes, 2169809-1 is RoHS compliant.
What is the lead time for 2169809-1?
The standard lead time for 2169809-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,040
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
420
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.34
100
$2.80
250
$2.70
420
$2.57
840
$2.45
1,260
$2.39
1,680 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!