- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2169806-1
TE Connectivity / AMP Brand
2169806-1
IMP,Power,3PR,Vert,Recp,Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2169806-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
140 |
| Type: | High Density |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 8 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -55 to 85 °C |