- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2169802-1
2169802-1
TE Connectivity / AMP Brand
Conn Backplane PL 4Power POS Press Fit RA Thru-Hole Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Backplane PL 4Power POS Press Fit RA Thru-Hole Box/Tray
Search Keywords: 21698021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,279
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
192
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$14.16
50
$14.12
100
$14.09
192
$14.05
384
$7.44
576
$5.23
768 +
$5.13
Click for Quote
Log in
to unlock special pricing