- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2169797-4
2169797-4
TE Connectivity / AMP Brand
The 2169797-4 is a press-fit, right-angle, 3-pair IMPACT power header assembly without a dovetail feature.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2169797-4 is a press-fit, right-angle, 3-pair IMPACT power header assembly without a dovetail feature.
Search Keywords: 21697974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169797-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:5.2 mm
-
Number of Contacts:4Power
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$6.86
50
$5.77
100
$5.44
200
$4.75
400
$4.60
600
$4.49
800 +
$4.42
Click for Quote
Log in
to unlock special pricing