- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2169797-1
2169797-1
TE Connectivity / AMP Brand
IMP,Power,3PR,R/A,Hdr,6.9,6.9Tin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP,Power,3PR,R/A,Hdr,6.9,6.9Tin
Search Keywords: 21697971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169797-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:5.2 mm
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$10.86
400
$5.75
600
$4.04
800 +
$3.96
Click for Quote
Log in
to unlock special pricing