- Home ›
- All Products›
- 2169791-1
2169791-1
TE Connectivity / AMP Brand
AMP-LATCH UNV HDR,44P,ACT-PIN,SEL LOAD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP-LATCH UNV HDR,44P,ACT-PIN,SEL LOAD
Search Keywords: 21697911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector Profile:Standard
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Number of Positions:44
-
PCB Mount Retention Type:Kinked
-
Mating Retention Type:Ejection Latch
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
130
$6.74
260
$4.15
390
$3.28
520 +
$3.22
Click for Quote
Log in
to unlock special pricing