- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2169678-5
TE Connectivity / AMP Brand
2169678-5
Conn SFP+ RCP 200 POS 1.6mm Press Fit RA Thru-Hole 200 Terminal 10 Port Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2169678-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
| Type: | SFP+3816 |
| Body Orientation: | Right Angle3793 |
| Mounting: | Through Hole3806 |
| Pitch: | 1.6 mm |
| Gender: | RCP3798 |
| Number of Contacts: | 200 |