- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2169662-5
2169662-5
TE Connectivity / AMP Brand
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 21696625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169662-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
360
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$7.72
50
$7.70
90
$7.68
180
$4.73
270
$3.74
360 +
$3.67
Click for Quote
Log in
to unlock special pricing