- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 216926-1
216926-1
TE Connectivity / AMP Brand
POSITIVE LOCK 250 TAB PHBRZ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
POSITIVE LOCK 250 TAB PHBRZ
Product Highlights:
- Current Rating = 10 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- Without Screw
Search Keywords: 2169261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216926-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Power Tap
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
150
$1.3647
500
$1.3613
1,000
$1.3579
2,500
$1.3545
5,000
$0.7171
7,500
$0.5046
10,000 +
$0.4945
Click for Quote
Log in
to unlock special pricing