- Home ›
- All Products›
- 2169259-1
TE Connectivity / AMP Brand
2169259-1
SFP+ 1x6 Cage Assy, Extended H
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SFP+ 1x6 Cage Assy, Extended H
Search Keywords: 21692591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2169259-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Pluggable I/O Applications:SFP+ Enhanced
-
Connector & Contact Terminates To:Printed Circuit Board
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Form Factor:SFP+
-
Sealable:No
-
Number of Ports:6
-
Pluggable I/O Product Type:Cage
-
Connector System:Cable-to-Board
-
Data Rate (Max):16 Gb/s
-
Connector Mounting Type:Board Mount
-
Heat Sink Compatible:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Port Matrix Configuration:1 x 6
-
Cage Material:Nickel Silver
-
Cage Type:Ganged
-
PCB Thickness (Recommended):.089 in, 2.25 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray , Package
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2169259-1 RoHS compliant?
Yes, 2169259-1 is RoHS compliant.
What is the lead time for 2169259-1?
The standard lead time for 2169259-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
27
$46.33
54
$28.51
81
$22.57
108 +
$22.12
Click for Quote
Log in
to unlock special pricing