- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 216905-1
216905-1
TE Connectivity / AMP Brand
A Style III high-current power tap for printed circuit boards, designed for a separable, positive-locking connection.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
A Style III high-current power tap for printed circuit boards, designed for a separable, positive-locking connection.
Product Highlights:
- Current Rating = 20 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- Without Screw
Search Keywords: 2169051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216905-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power Tap
-
Gender:M
-
Tab Size:2.26 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,109
Ships today, if you order in
You may purchase all in-stock quantity of 2,109
Stock lot only:
2109
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$2.651
500
$2.400
1,000
$2.390
10,000 +
$2.410
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT