- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 216843-1
216843-1
TE Connectivity / AMP Brand
250 FASTON,TAB,PCB,TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,TAB,PCB,TPPB
Product Highlights:
- Current Rating = 15 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- Without Screw
Search Keywords: 2168431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:216843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118,462
Can Ship immediately
Minimum Order Quantity:
100
47 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
100
$0.4693
500
$0.3813
1,250
$0.3642
2,500
$0.3486
5,000
$0.3343
7,500
$0.3335
10,000
$0.3326
15,000 +
$0.3254
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments