Image is representational - see mfr. specs

250 FASTON,TAB,PCB,SPPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON,TAB,PCB,SPPB
Product Highlights:
  • Current Rating = 15 Amps.
  • Standard Profile
  • Uninsulated
  • Without FASTON Tab
  • Without Screw
Search Keywords: 2168424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    216842-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    NL
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12500
  • Terminal Size:
    6.35
  • Wire Insulation Support:
    Without
  • Packaging Method:
    Reel
  • Terminal Plating Material:
    Silver
  • Terminal Orientation:
    Straight
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Profile Height from PCB:
    .518 in, 13 mm
  • Operating Temperature Range:
    -30 – 110 °C, -22 – 230 °F
  • PCB Hole Diameter:
    .057 in, 1.45 mm
  • Mating Tab Width:
    .248 in, 6.3 mm
  • Mating Tab Thickness:
    .031 in, .8 mm
  • Extension Below Board:
    .216 in, 5.5 mm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 196.85 µin, 2.54 – 5 µm
  • Contact Mating Area Plating Material Thickness:
    118.11 µin, 3 µm
  • Contact Underplating Material Thickness:
    49.21 µin, 1.25 µm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 12,265
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
9375
51 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3387
2,500
$0.3281
5,000
$0.3146
9,375
$0.3115
18,750
$0.3084
28,125
$0.3054
37,500 +
$0.3023
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!