- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1676966-5
2-1676966-5
TE Connectivity / AMP Brand
SMW2 1R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW2 1R0 5%
Search Keywords: 216769665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676966-5
-
Alias/AKA:SMW21R0JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:1 Ohm
-
Power Rating:2 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
On Order:
2,000
can ship 6/15/26
Minimum Order Quantity:
2000
Order Increment:
2000
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2250
4,000
$0.2076
6,000
$0.1982
8,000
$0.1972
10,000
$0.1832
26,000
$0.1778
50,000
$0.1769
100,000 +
$0.1760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments