- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1676914-2
TE Connectivity / AMP Brand
2-1676914-2
Res Thin Film 3.83K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1676914-2 |
| Alias/AKA: | YR1B3K83CC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 3.83 KOhm |
| Tolerance: | 0.1 % |
| Temperature Coefficient: | ±15 ppm/°C |
| Operating Temperature: | -65 to 155 °C |
| Packaging: | Ammo |
| Dimension: | 6.3 x 2.3 mm |
| Terminal Pitch: | N/R |