- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1676913-7
2-1676913-7
TE Connectivity / AMP Brand
YR1 0.1% 1M0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YR1 0.1% 1M0
Search Keywords: 216769137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676913-7
-
Alias/AKA:YR1B1M0CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2335
3,000
$0.2187
5,000
$0.2091
8,000
$0.2071
10,000
$0.2032
25,000
$0.2027
50,000
$0.2022
100,000 +
$0.2017
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments