- Home ›
- All Products›
- 2-1676731-5
2-1676731-5
TE Connectivity / AMP Brand
RN 0805 1K15 0.1% 5PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 1K15 0.1% 5PPM 1K RL
Search Keywords: 216767315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676731-5
-
Alias/AKA:RN73A2A1K15BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±5 ppm/°C
-
Power Rating:.1 W
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistance Value:1.15K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.6435
1,000
$0.6147
3,000
$0.5642
5,000
$0.5628
8,000
$0.5419
10,000
$0.5202
15,000
$0.5134
25,000 +
$0.4849
Click for Quote
Log in
to unlock special pricing