- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1676625-8
TE Connectivity / AMP Brand
2-1676625-8
Power Resistor - 200 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1676625-8 |
| Alias/AKA: | HSA25200RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Power Rating: | 25 W |
| Resistance Value: | 200 Ω |
| Temperature Coefficient: | ±30 ppm/°C |