- Home ›
- All Products›
- 2-1676625-6
2-1676625-6
TE Connectivity / AMP Brand
Power Resistor - 900 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 900 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 216766256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676625-6
-
Alias/AKA:HSA25900RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Coefficient:±30 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Power Rating:25 W
-
Number of Resistors:1
-
Element Type:Wire Wound
-
Resistance Value:900 Ω
-
Operating Voltage:550 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:550 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$2.58
300
$2.47
500
$2.36
1,000
$2.27
2,500
$2.06
5,000
$1.87
7,500
$1.85
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing