- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1676481-2
2-1676481-2
TE Connectivity / AMP Brand
Res Thin Film 0603 39 Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 39 Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R
Product Highlights:
- CPF Series
- Resistance Selection = <1K ?
- Resistance = 39 ?
- Power Rating = .063 W
- Tolerance = .1 %
Search Keywords: 216764812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676481-2
-
Alias/AKA:CPF0603B39RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:39 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.0993
3,000
$0.0961
5,000
$0.0940
8,000
$0.0934
25,000
$0.0819
50,000
$0.0662
100,000
$0.0473
150,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing