Image is representational - see mfr. specs

CRG0402 1% 1K8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRG0402 1% 1K8
Search Keywords: 216764808
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1676480-8
  • Alias/AKA:
    CRG0402F1K8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Resistance Value:
    1.8 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
11 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0054
30,000
$0.0042
50,000
$0.0038
100,000
$0.0037
250,000
$0.0036
500,000
$0.0035
1,000,000 +
$0.0034
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!