- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2-1676480-1
2-1676480-1
TE Connectivity / AMP Brand
CRG0402 1% 18K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0402 1% 18K
Search Keywords: 216764801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676480-1
-
Alias/AKA:CRG0402F18K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:18 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
30,000
$0.0027
50,000 +
$0.0026
Click for Quote
Log in
to unlock special pricing