- Home ›
- All Products›
- 2-1676123-9
2-1676123-9
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 12R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/2W SM M/OX 5% 12R
Search Keywords: 216761239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676123-9
-
Alias/AKA:ROX05SJ12R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Element Type:Metal Oxide Film
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Resistance Value:12 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 7/15/26
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0303
10,000
$0.0285
25,000
$0.0273
50,000
$0.0265
100,000
$0.0258
150,000
$0.0234
250,000
$0.0234
500,000 +
$0.0221
Click for Quote
Log in
to unlock special pricing