- Home ›
- All Products›
- 2-1676123-0
TE Connectivity / AMP Brand
2-1676123-0
1/2W SM M/OX 5% 5R1
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
1/2W SM M/OX 5% 5R1
Search Keywords: 216761230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1676123-0
-
Alias/AKA:ROX05SJ5R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Power Rating:.5 W
-
Packaging Method:Ammo Packed
-
Element Type:Metal Oxide Film
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:5.1 Ω
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Frequently Asked Questions
Is 2-1676123-0 RoHS compliant?
Yes, 2-1676123-0 is RoHS compliant.
What is the lead time for 2-1676123-0?
The standard lead time for 2-1676123-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5,000
$0.0373
10,000
$0.0372
25,000
$0.0352
50,000
$0.0337
100,000
$0.0336
150,000
$0.0307
250,000
$0.0306
500,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing