- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-167301-4
TE Connectivity / AMP Brand
2-167301-4
MOD-4 REC.CONT.SCP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.40 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-167301-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | PL |
| ECCN: | EAR99 |
Reel Pack:
|
17500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |