Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-167301-2

MOD-4 REC.CONT.SCP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOD-4 REC.CONT.SCP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 21673012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-167301-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 17500
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-167301-2 RoHS compliant?
Yes, 2-167301-2 is RoHS compliant.
What is the lead time for 2-167301-2?
The standard lead time for 2-167301-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,965
Can Ship immediately You may purchase all in-stock quantity of 12,965
Stock lot only:
12965
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
17500
Order Increment:
17500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2221
5,000
$0.2215
7,500
$0.2210
10,000
$0.2204
17,500
$0.2199
35,000
$0.1164
52,500
$0.0819
70,000 +
$0.0803
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!