- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1670894-1
2-1670894-1
TE Connectivity / AMP Brand
The 2-1670894-1 is an 8-position, gray HDSCS receptacle housing designed for size 2.8 contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 2-1670894-1 is an 8-position, gray HDSCS receptacle housing designed for size 2.8 contacts.
Search Keywords: 216708941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1670894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,061
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
35
$4.54
100
$4.53
250
$4.51
600
$4.50
1,200
$2.39
1,800
$1.67
2,400 +
$1.64
Click for Quote
Log in
to unlock special pricing