- Home ›
- All Products›
- 2-1670816-1
2-1670816-1
TE Connectivity / AMP Brand
1POS,RING TONGUE,HOUSING,ASSY,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1POS,RING TONGUE,HOUSING,ASSY,
Search Keywords: 216708161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1670816-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Number of Rows:1
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:1
-
Primary Product Color:Orange
-
Packaging Method:Box
-
Operating Voltage:1000 VDC
-
Terminal Position Assurance:No
-
Serviceable:No
-
Sealable:Yes
-
Packaging Quantity:252
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 155 °C
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:2.36 in, 60 mm
-
Product Width:2.14 in, 54.5 mm
-
Operating Temperature Range:-40 – 170 °C, -40 – 338 °F
-
Connector Shape:Circular
-
Strain Relief:With
-
Housing Material:PA GF
-
Connector Height:1.96 in, 50 mm
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
63
$35.34
126
$18.71
189
$13.17
252 +
$12.90
Click for Quote
Log in
to unlock special pricing